Vishay 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 852-3233
- Mfr. Part No.:
- K102K10X7RH53L2
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-3233
- Mfr. Part No.:
- K102K10X7RH53L2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.6 x 2.3 x 3.6mm | |
| Length | 3.6mm | |
| Depth | 2.3mm | |
| Height | 3.6mm | |
| Series | K | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Lead Spacing | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.6 x 2.3 x 3.6mm | ||
Length 3.6mm | ||
Depth 2.3mm | ||
Height 3.6mm | ||
Series K | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Lead Spacing 2.5mm | ||
Minimum Operating Temperature -55°C | ||
