Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 852-3220
- Mfr. Part No.:
- K101K15C0GF53L2
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-3220
- Mfr. Part No.:
- K101K15C0GF53L2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 4 x 2.6 x 4mm | |
| Length | 4mm | |
| Depth | 2.6mm | |
| Height | 4mm | |
| Series | K | |
| Lead Spacing | 2.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 4 x 2.6 x 4mm | ||
Length 4mm | ||
Depth 2.6mm | ||
Height 4mm | ||
Series K | ||
Lead Spacing 2.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
