Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 846-4755
- Mfr. Part No.:
- ZRA21MR71C225KE11L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-4755
- Mfr. Part No.:
- ZRA21MR71C225KE11L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.4 x 1.65 x 1.15mm | |
| Length | 2.4mm | |
| Depth | 1.65mm | |
| Height | 1.15mm | |
| Series | ZRA | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.4 x 1.65 x 1.15mm | ||
Length 2.4mm | ||
Depth 1.65mm | ||
Height 1.15mm | ||
Series ZRA | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
