Murata 1μF MLCC, 35V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.60

(exc. VAT)

£5.525

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225£0.184£4.60
250 - 725£0.144£3.60
750 - 1475£0.128£3.20
1500 - 2975£0.112£2.80
3000 +£0.088£2.20

*price indicative

RS Stock No.:
846-4736
Mfr. Part No.:
ZRA21MC8YA105KE11L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

35V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

2.4 x 1.65 x 1.15mm

Length

2.4mm

Depth

1.65mm

Height

1.15mm

Series

ZRA

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C