Murata 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 841-6734
- Mfr. Part No.:
- KRM55TR72A106MH01K
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-6734
- Mfr. Part No.:
- KRM55TR72A106MH01K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Package/Case | Stacked | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 6.1 x 5.3 x 4.8mm | |
| Length | 6.1mm | |
| Depth | 5.3mm | |
| Height | 4.8mm | |
| Series | KRM55 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Package/Case Stacked | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 6.1 x 5.3 x 4.8mm | ||
Length 6.1mm | ||
Depth 5.3mm | ||
Height 4.8mm | ||
Series KRM55 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
