Wurth Elektronik 68nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 839-1657
- Mfr. Part No.:
- 885012105009
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-1657
- Mfr. Part No.:
- 885012105009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68nF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||

