KEMET 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
835-4052
Mfr. Part No.:
C1812C103J2GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

200V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

4.5 x 3.2 x 1mm

Length

4.5mm

Depth

3.2mm

Height

1mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C