Vishay 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 831-3357
- Mfr. Part No.:
- A102K15X7RH5TAA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.28
(exc. VAT)
£0.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.28 |
| 10 - 24 | £0.23 |
| 25 - 49 | £0.20 |
| 50 - 99 | £0.17 |
| 100 + | £0.12 |
*price indicative
- RS Stock No.:
- 831-3357
- Mfr. Part No.:
- A102K15X7RH5TAA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2.5 x 3.8mm | |
| Length | 3.8mm | |
| Series | A102 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Axial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.5 x 3.8mm | ||
Length 3.8mm | ||
Series A102 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Axial | ||
