Vishay 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Bulk discount available

Subtotal (1 unit)*

£0.14

(exc. VAT)

£0.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49£0.14
50 - 499£0.09
500 - 999£0.08
1000 - 2499£0.07
2500 +£0.06

*price indicative

RS Stock No.:
831-3345
Mfr. Part No.:
A101J15C0GF5TAA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

2.5 x 3.8mm

Length

3.8mm

Series

A101

Maximum Operating Temperature

+125°C

Terminal Type

Axial

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN