Murata 560pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£7.70

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400£0.077£7.70
500 - 900£0.052£5.20
1000 - 2400£0.043£4.30
2500 - 3900£0.041£4.10
4000 +£0.034£3.40

*price indicative

Packaging Options:
RS Stock No.:
820-2819
Mfr. Part No.:
GRM2165C2A561JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

560pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount