Murata 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 500)

£0.007

(exc. VAT)

£0.008

(inc. VAT)

RS Stock No.:
820-2734
Mfr. Part No.:
GRM0335C1H4R7CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C