Murata 300pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£4.40

(exc. VAT)

£5.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.044£4.40
1000 - 1900£0.022£2.20
2000 - 4900£0.021£2.10
5000 - 9900£0.02£2.00
10000 +£0.015£1.50

*price indicative

Packaging Options:
RS Stock No.:
814-5631
Mfr. Part No.:
GRM1555C1H301GA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

300pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±2%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C