Murata 12pF MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 814-5498
- Mfr. Part No.:
- GRM1555C1H120FA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 250 units)*
£5.75
(exc. VAT)
£7.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | £0.023 | £5.75 |
| 1250 - 2250 | £0.013 | £3.25 |
| 2500 - 4750 | £0.012 | £3.00 |
| 5000 - 9750 | £0.011 | £2.75 |
| 10000 + | £0.008 | £2.00 |
*price indicative
- RS Stock No.:
- 814-5498
- Mfr. Part No.:
- GRM1555C1H120FA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 12pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±1% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 12pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
