Murata 8.2nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 814-5325
- Mfr. Part No.:
- GRM155R71E822KA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-5325
- Mfr. Part No.:
- GRM155R71E822KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 8.2nF | |
Voltage | 25V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 8.2nF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
Murata GRM 0402 X7R Dielectric
Murata GRM Series General Purpose MLCC (Multilayer Ceramic Capacitors) also known as ceramic chip capacitors. These are widely used for general purpose applications.
The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.
The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits
The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.
The GRM series MLCC capacitors are classified into high dielectric and temperature compensating capacitors.
The High Dielectric MLCCs use materials that have a high dielectric constant and they also feature a large electrostatic capacitance, used on applications such as power supply and decoupling and for smoothing circuits
The temperature compensating MLCCs only have a small change in electrostatic capacitance and are used in applications such as high-frequency matching and filters.
Features & Benefits:
Large capacity and small compact size
Highly Reliable
Provides good high-frequency characteristics
Terminations are made of metal highly resistant to migration
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs
Sn plating is applied to the external electrodes, excellent solderability.
No polarity.
Highly Reliable
Provides good high-frequency characteristics
Terminations are made of metal highly resistant to migration
Stringent dimensional tolerances allow highly reliable, high-speed automatic chip placement on PCBs
Sn plating is applied to the external electrodes, excellent solderability.
No polarity.
Note
Not Recommended for New Design