KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 806-8502
- Mfr. Part No.:
- C0402H151J5GACT250
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-8502
- Mfr. Part No.:
- C0402H151J5GACT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | H - 200°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series H - 200°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
