KEMET 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
803-0062
Mfr. Part No.:
C1210C226M3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions