Murata 1μF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-4766
Mfr. Part No.:
GRM31MR11E105KA01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.15mm

Length

3.2mm

Depth

1.6mm

Height

1.15mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C