Murata 3.3nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 798-4539
- Mfr. Part No.:
- GRM188R11H332KA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.012 | £1.20 |
| 1000 - 1900 | £0.012 | £1.20 |
| 2000 - 3900 | £0.011 | £1.10 |
| 4000 - 7900 | £0.011 | £1.10 |
| 8000 + | £0.01 | £1.00 |
*price indicative
- RS Stock No.:
- 798-4539
- Mfr. Part No.:
- GRM188R11H332KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R*1 | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric R*1 | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
