Murata 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
798-0366
Mfr. Part No.:
GRM1881X1H102JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy