Murata 33nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 798-0335
- Mfr. Part No.:
- GRM188R11E333KA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-0335
- Mfr. Part No.:
- GRM188R11E333KA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 33nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R*1 | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric R*1 | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
