Murata 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£1.80

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400£0.018£1.80
500 - 900£0.017£1.70
1000 - 2400£0.016£1.60
2500 - 4900£0.015£1.50
5000 +£0.013£1.30

*price indicative

RS Stock No.:
798-0164
Mfr. Part No.:
GRM15XB11H331KA86D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

330pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

B*1

Tolerance

±10%

Dimensions

1 x 0.5 x 0.3mm

Length

1mm

Depth

0.5mm

Height

0.3mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Related links