Murata 10nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 790-0575
- Mfr. Part No.:
- GCM2195C1H103JA16D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 790-0575
- Mfr. Part No.:
- GCM2195C1H103JA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | GCM | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series GCM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
