Murata 220nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 789-9254
- Mfr. Part No.:
- RDER71H224K1M1C03A
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-9254
- Mfr. Part No.:
- RDER71H224K1M1C03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.15 x 3.5mm | |
| Length | 4.5mm | |
| Depth | 3.15mm | |
| Height | 3.5mm | |
| Series | RDE | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.15 x 3.5mm | ||
Length 4.5mm | ||
Depth 3.15mm | ||
Height 3.5mm | ||
Series RDE | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Lead Spacing 5mm | ||
