Vishay 300pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 788-0500
- Mfr. Part No.:
- VJ0805D301KXPAJ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-0500
- Mfr. Part No.:
- VJ0805D301KXPAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 300pF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.45mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.45mm | |
| Series | VJ HIFREQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 300pF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.45mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.45mm | ||
Series VJ HIFREQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
