Vishay 82pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
788-0465
Mfr. Part No.:
VJ0603D820JXCAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

82pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ HIFREQ

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C