Vishay 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
788-0314
Mfr. Part No.:
VJ0402D560JXAAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

56pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.02 x 0.51 x 0.61mm

Length

1.02mm

Depth

0.51mm

Height

0.61mm

Series

VJ HIFREQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount