Vishay 20pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 788-0288
- Mfr. Part No.:
- VJ0402D200JXBAJ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-0288
- Mfr. Part No.:
- VJ0402D200JXBAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20pF | |
| Voltage | 100V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.02 x 0.51 x 0.61mm | |
| Length | 1.02mm | |
| Depth | 0.51mm | |
| Height | 0.61mm | |
| Series | VJ HIFREQ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20pF | ||
Voltage 100V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.02 x 0.51 x 0.61mm | ||
Length 1.02mm | ||
Depth 0.51mm | ||
Height 0.61mm | ||
Series VJ HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
