Murata 6.8pF MLCC, 50V dc V, ±0.25pF , SMD

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 15000)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
776-9302
Mfr. Part No.:
GRM1885C1H6R8CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

6.8pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount