Syfer Technology 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 773-8746
- Mfr. Part No.:
- 1812Y0250225KXT
- Brand:
- Syfer Technology
Subtotal (1 pack of 2 units)*
£1.27
(exc. VAT)
£1.524
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.635 | £1.27 |
*price indicative
- RS Stock No.:
- 773-8746
- Mfr. Part No.:
- 1812Y0250225KXT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.5mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Series | Flexicap | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.5mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Series Flexicap | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
