Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
773-8673
Mfr. Part No.:
2220Y1K00222KCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

2.2nF

Voltage

1kV dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±10%

Dimensions

5.7 x 5 x 4.2mm

Length

5.7mm

Depth

5mm

Height

4.2mm

Series

Flexicap

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount