Syfer Technology 470pF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 773-8320
- Mfr. Part No.:
- 1206Y2K00471KXT
- Brand:
- Syfer Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-8320
- Mfr. Part No.:
- 1206Y2K00471KXT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 470pF | |
| Voltage | 2kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | Flexicap | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 470pF | ||
Voltage 2kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series Flexicap | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 3.3nF MLCC ±10% , SMD
- KYOCERA AVX 270pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
