Syfer Technology 47nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 773-8250
- Mfr. Part No.:
- 1206Y1000473KXT
- Brand:
- Syfer Technology
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.07
(exc. VAT)
£4.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.407 | £4.07 |
| 100 - 490 | £0.367 | £3.67 |
| 500 - 990 | £0.325 | £3.25 |
| 1000 - 2490 | £0.285 | £2.85 |
| 2500 + | £0.224 | £2.24 |
*price indicative
- RS Stock No.:
- 773-8250
- Mfr. Part No.:
- 1206Y1000473KXT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 47nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | Flexicap | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 47nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series Flexicap | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
