KEMET 0.3pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-6960
Mfr. Part No.:
CBR02C308B3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.3pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

HiQ-CBR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C