KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 unit)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£5.42
25 - 49£4.99
50 - 99£4.55
100 - 249£4.17
250 +£3.85

*price indicative

Packaging Options:
RS Stock No.:
769-6954
Mfr. Part No.:
C2220C225MAR2C7186
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2µF

Voltage

250V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

6 x 5 x 5mm

Length

6mm

Depth

5mm

Height

5mm

Series

KPS

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C