KEMET 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 769-6926
- Mfr. Part No.:
- C2220C106K3R1C7186
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£1.69
(exc. VAT)
£2.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £1.69 |
| 25 - 49 | £1.55 |
| 50 - 99 | £1.42 |
| 100 - 249 | £1.30 |
| 250 + | £1.20 |
*price indicative
- RS Stock No.:
- 769-6926
- Mfr. Part No.:
- C2220C106K3R1C7186
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 6 x 5 x 3.5mm | |
| Length | 6mm | |
| Depth | 5mm | |
| Height | 3.5mm | |
| Series | KPS | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 6 x 5 x 3.5mm | ||
Length 6mm | ||
Depth 5mm | ||
Height 3.5mm | ||
Series KPS | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
