KEMET 470nF MLCC, 250V dc V, ±20% , SMD
- RS Stock No.:
- 769-6914
- Mfr. Part No.:
- C1812C474MAR2CT500
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.80 |
| 25 - 99 | £3.42 |
| 100 + | £3.04 |
*price indicative
- RS Stock No.:
- 769-6914
- Mfr. Part No.:
- C1812C474MAR2CT500
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 250V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5 x 3.5 x 5mm | |
| Length | 5mm | |
| Depth | 3.5mm | |
| Height | 5mm | |
| Series | KPS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 250V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5 x 3.5 x 5mm | ||
Length 5mm | ||
Depth 3.5mm | ||
Height 5mm | ||
Series KPS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
