Samsung Electro-Mechanics 22μF MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
766-1227
Mfr. Part No.:
CL43B226KPJNNNF
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

22µF

Voltage

10V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
KR