Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±10% , SMD
- RS Stock No.:
- 766-1194
- Mfr. Part No.:
- CL32B106KLULNNF
- Brand:
- Samsung Electro-Mechanics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-1194
- Mfr. Part No.:
- CL32B106KLULNNF
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.8mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.8mm | |
| Series | CL | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.8mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.8mm | ||
Series CL | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
