Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
766-1172
Mfr. Part No.:
CL32A226KOJNNNF
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

22µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

COO (Country of Origin):
KR

Samsung 1210 MLCC series reels