Taiyo Yuden 4.7μF MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 758-3476
- Mfr. Part No.:
- UMK316ABJ475MD-T
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.209
(exc. VAT)
£0.251
(inc. VAT)
- RS Stock No.:
- 758-3476
- Mfr. Part No.:
- UMK316ABJ475MD-T
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | M | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Related links
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Syfer Technology 1.5μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
