Taiyo Yuden 1μF MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 758-3228
- Mfr. Part No.:
- TMK107BJ105MA-T
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-3228
- Mfr. Part No.:
- TMK107BJ105MA-T
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | M | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series M | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
