Taiyo Yuden 2.2μF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 758-2758
- Mfr. Part No.:
- JMK105BJ225MV-F
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-2758
- Mfr. Part No.:
- JMK105BJ225MV-F
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 2.2µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | M | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 2.2µF | ||
Voltage 6.3V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series M | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
0.01uF±10%, 50V,
X7R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
0.01uF±10%, 50V,
X7R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs
