Murata 4.7μF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
749-2153
Mfr. Part No.:
GRM21BC81E475KA12L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Terminal Type

Surface Mount