Murata 2.2μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 749-2138
- Mfr. Part No.:
- GRM219C81C225KA12D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2138
- Mfr. Part No.:
- GRM219C81C225KA12D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | GRM | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series GRM | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
