Yageo 47μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 743-5517
- Mfr. Part No.:
- RH223C476MA3RA3
- Brand:
- Yageo
Stock information currently inaccessible
- RS Stock No.:
- 743-5517
- Mfr. Part No.:
- RH223C476MA3RA3
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 7.62 x 5.4 x 7.5mm | |
| Length | 7.62mm | |
| Depth | 5.4mm | |
| Height | 7.5mm | |
| Series | RH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 7.62 x 5.4 x 7.5mm | ||
Length 7.62mm | ||
Depth 5.4mm | ||
Height 7.5mm | ||
Series RH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
