TDK 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 100 units)*

£3.40

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 700£0.034£3.40
800 - 1900£0.026£2.60
2000 +£0.017£1.70

*price indicative

Packaging Options:
RS Stock No.:
741-4538
Mfr. Part No.:
C2012C0G2A102J060AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount