TDK 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-7669
Mfr. Part No.:
C3225C0G2A223J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

22nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 1.6mm

Length

3.2mm

Depth

2.5mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount