Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 723-6953
- Mfr. Part No.:
- GRM55ER72A475KA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.43
(exc. VAT)
£6.516
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.715 | £5.43 |
| 20 - 98 | £1.775 | £3.55 |
| 100 - 148 | £1.195 | £2.39 |
| 150 - 298 | £1.135 | £2.27 |
| 300 + | £1.08 | £2.16 |
*price indicative
- RS Stock No.:
- 723-6953
- Mfr. Part No.:
- GRM55ER72A475KA01L
- Brand:
- Murata
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM55 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM55 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
