Murata 22nF MLCC, 630V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
723-6852
Mfr. Part No.:
GRM32QR72J223KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C