Murata 22μF MLCC, 16V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£0.093

(exc. VAT)

£0.112

(inc. VAT)

RS Stock No.:
723-6543
Mfr. Part No.:
GRM31CR61C226ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C